Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MALSECV00AG415BARK | |
|---|---|
DigiKey Part Number | MALSECV00AG415BARK-ND |
Manufacturer | |
Manufacturer Product Number | MALSECV00AG415BARK |
Description | CAP ALUM 1500UF 20% 6.3V SMD |
Customer Reference | |
Detailed Description | 1500 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 250mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 560 mA @ 120 Hz |
Part Status Obsolete | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 6.3 V | Mounting Type |
ESR (Equivalent Series Resistance) 250mOhm @ 120Hz | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 2000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 865080157016 | Würth Elektronik | 12 | 732-8481-1-ND | 0,81000 € | Parametric Equivalent |
| EDH158M6R3A9PAA | KEMET | 6.335 | 399-18133-1-ND | 0,73000 € | Parametric Equivalent |
| EEV158M6R3A9PAA | KEMET | 0 | EEV158M6R3A9PAA-ND | 0,21179 € | Parametric Equivalent |
| EMVE6R3ARA152MJA0G | Chemi-Con | 990 | 565-EMVE6R3ARA152MJA0GCT-ND | 0,86000 € | Parametric Equivalent |
| EMVY6R3ARA152MJA0G | Chemi-Con | 660 | 565-EMVY6R3ARA152MJA0GCT-ND | 1,03000 € | Parametric Equivalent |





