
EMVE6R3ARA152MJA0G | |
|---|---|
DigiKey Part Number | 565-EMVE6R3ARA152MJA0GTR-ND - Tape & Reel (TR) 565-EMVE6R3ARA152MJA0GCT-ND - Cut Tape (CT) 565-EMVE6R3ARA152MJA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMVE6R3ARA152MJA0G |
Description | CAP ALUM 1500UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMVE6R3ARA152MJA0G Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 550 mA @ 120 Hz |
Part Status Active | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance | Height - Seated (Max) 0.394" (10.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 6.3 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 10 | 0,54400 € | 5,44 € |
| 50 | 0,41240 € | 20,62 € |
| 100 | 0,37070 € | 37,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,29892 € | 149,46 € |
| 1.000 | 0,27628 € | 276,28 € |
| 1.500 | 0,26485 € | 397,27 € |
| 2.500 | 0,25211 € | 630,27 € |
| 3.500 | 0,24462 € | 856,17 € |
| 5.000 | 0,23738 € | 1.186,90 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,02340 € |

