Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MALSECV00AG247HARK | |
|---|---|
DigiKey Part Number | MALSECV00AG247HARK-ND |
Manufacturer | |
Manufacturer Product Number | MALSECV00AG247HARK |
Description | CAP ALUM 47UF 20% 50V SMD |
Customer Reference | |
Detailed Description | 47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3.39Ohm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 180 mA @ 120 Hz |
Part Status Obsolete | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 50 V | Mounting Type |
ESR (Equivalent Series Resistance) 3.39Ohm @ 120Hz | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 2000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ATB476M050 | CORNELL DUBILIER KNOWLES | 27.895 | 1572-ATB476M050CT-ND | 0,83000 € | Upgrade |
| 865081757008 | Würth Elektronik | 1 | 732-865081757008CT-ND | 0,76000 € | Parametric Equivalent |
| EEE-TG1K470UV | Panasonic Industry | 0 | 10-EEE-TG1K470UVTR-ND | 0,59218 € | Parametric Equivalent |
| EMVH500ARA470MJA0G | Chemi-Con | 1.862 | 565-EMVH500ARA470MJA0GCT-ND | 1,24000 € | Parametric Equivalent |
| EMVH630ARA470MJA0G | Chemi-Con | 897 | 565-EMVH630ARA470MJA0GCT-ND | 0,79000 € | Parametric Equivalent |






