
ATB476M050 | |
|---|---|
DigiKey Part Number | 1572-ATB476M050TR-ND - Tape & Reel (TR) 1572-ATB476M050CT-ND - Cut Tape (CT) 1572-ATB476M050DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATB476M050 |
Description | CAP ALUM 47UF 20% 50V SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3.39Ohm @ 120Hz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 3.39Ohm @ 120Hz | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 469 mA @ 120 Hz | |
Ripple Current @ High Frequency | 670 mA @ 100 kHz | |
Impedance | 340 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.417" W (10.30mm x 10.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,84000 € | 0,84 € |
| 10 | 0,53700 € | 5,37 € |
| 50 | 0,40680 € | 20,34 € |
| 100 | 0,36550 € | 36,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,29440 € | 147,20 € |
| 1.000 | 0,27197 € | 271,97 € |
| 1.500 | 0,26065 € | 390,97 € |
| 2.500 | 0,24803 € | 620,08 € |
| 3.500 | 0,24061 € | 842,13 € |
| 5.000 | 0,23344 € | 1.167,20 € |
| Unit Price without VAT: | 0,84000 € |
|---|---|
| Unit Price with VAT: | 0,99960 € |


