Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MALREKB05JS422H00K | |
|---|---|
DigiKey Part Number | MALREKB05JS422H00K-ND |
Manufacturer | |
Manufacturer Product Number | MALREKB05JS422H00K |
Description | CAP ALUM 2200UF 20% 50V RADIAL |
Customer Reference | |
Detailed Description | 2200 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 100mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.442 A @ 120 Hz |
Part Status Obsolete | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.319" (33.50mm) |
Voltage - Rated 50 V | Mounting Type |
ESR (Equivalent Series Resistance) 100mOhm @ 120Hz | Package / Case Radial, Can |
Lifetime @ Temp. 2000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 50PX2200MEFC16X31.5 | Rubycon | 0 | 1189-1753-ND | 2,02000 € | Parametric Equivalent |
| 50PX2200MEFCGC16X31.5 | Rubycon | 0 | 50PX2200MEFCGC16X31.5-ND | 0,90980 € | Parametric Equivalent |
| ECA-1HHG222 | Panasonic Industry | 6.004 | P5576-ND | 2,31000 € | Parametric Equivalent |
| EEU-HD1H222 | Panasonic Industry | 155 | P15152-ND | 3,82000 € | Parametric Equivalent |
| EKMQ500EC3222MLN3S | Chemi-Con | 395 | 565-EKMQ500EC3222MLN3S-ND | 3,36000 € | Parametric Equivalent |






