2200 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50PX2200MEFC16X31.5

DigiKey Part Number
1189-1753-ND
Manufacturer
Manufacturer Product Number
50PX2200MEFC16X31.5
Description
CAP ALUM 2200UF 20% 50V RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
2200 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
50PX2200MEFC16X31.5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.6 A @ 120 Hz
Ripple Current @ High Frequency
1.84 A @ 10 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.319" (33.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,05000 €2,05 €
101,34900 €13,49 €
501,05680 €52,84 €
2000,88820 €177,64 €
6000,79240 €475,44 €
1.0000,75658 €756,58 €
2.6000,70142 €1.823,69 €
5.0000,67105 €3.355,25 €
Manufacturers Standard Package
Unit Price without VAT:2,05000 €
Unit Price with VAT:2,43950 €