MAL214899225E3 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 1,07072 €
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 1,03058 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: 1,50000 €
Datasheet
Radial, Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL214899225E3

DigiKey Part Number
MAL214899225E3-ND
Manufacturer
Manufacturer Product Number
MAL214899225E3
Description
CAP ALUM 220UF 20% 100V RADIAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
220 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
590 mA @ 100 Hz
Impedance
140 mOhms
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0001,01494 €1.014,94 €
Unit Price without VAT:1,01494 €
Unit Price with VAT:1,20778 €