Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

100ZL220MEFC16X20 | |
|---|---|
DigiKey Part Number | 100ZL220MEFC16X20-ND |
Manufacturer | |
Manufacturer Product Number | 100ZL220MEFC16X20 |
Description | CAP ALUM 220UF 20% 100V RADIAL |
Customer Reference | |
Detailed Description | 220 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 100ZL220MEFC16X20 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 647.5 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.295 A @ 100 kHz |
Part Status Obsolete | Impedance 71 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 100 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ED2A221MNN1620 | Chinsan (Elite) | 0 | 4191-ED2A221MNN1620-ND | 0,83680 € | Parametric Equivalent |
| EKY-101ELL221ML20S | Chemi-Con | 376 | 565-EKY-101ELL221ML20S-ND | 1,72000 € | Parametric Equivalent |
| EKZE101ELL221ML20S | Chemi-Con | 699 | 565-4998-ND | 2,16000 € | Parametric Equivalent |
| ESW227M100AM5AA | KEMET | 0 | 399-ESW227M100AM5AA-ND | 0,41105 € | Parametric Equivalent |
| ESY227M100AM5AA | KEMET | 0 | 399-ESY227M100AM5AA-ND | 0,40963 € | Parametric Equivalent |








