Direct
Upgrade
Similar
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MAL214272285E3 | |
|---|---|
DigiKey Part Number | MAL214272285E3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MAL214272285E3 |
Description | CAP ALUM 2.2UF 20% 350V RADIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 2500 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 350 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2500 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | - | |
Ratings | - | |
Applications | ||
Ripple Current @ High Frequency | 61.5 mA @ 10 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,14724 € | 736,20 € |
| Unit Price without VAT: | 0,14724 € |
|---|---|
| Unit Price with VAT: | 0,17522 € |










