UPJ2V2R2MPD is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nichicon
In Stock: 234
Unit Price: 0,76000 €
Datasheet

Direct


Nichicon
In Stock: 449
Unit Price: 0,57000 €
Datasheet

MFR Recommended


Nichicon
In Stock: 3.201
Unit Price: 0,53000 €
Datasheet

Upgrade


Nichicon
In Stock: 386
Unit Price: 0,64000 €
Datasheet

Similar


Nichicon
In Stock: 2.314
Unit Price: 0,42000 €
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,14724 €
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,13883 €
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,14724 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 15.975
Unit Price: 0,44000 €
Datasheet
PJ Series 16.50mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PJ Series 16.50mm
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UPJ2V2R2MPD

DigiKey Part Number
493-17080-ND
Manufacturer
Manufacturer Product Number
UPJ2V2R2MPD
Description
CAP ALUM 2.2UF 20% 350V RADIAL
Customer Reference
Detailed Description
2.2 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPJ2V2R2MPD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
350 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
34 mA @ 120 Hz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.650" (16.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes