K330J15C0GK5TL2 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,11092 €
Datasheet

Similar


KEMET
In Stock: 2.736
Unit Price: 0,35000 €
Datasheet

Similar


KEMET
In Stock: 2.690
Unit Price: 0,35000 €
Datasheet

Similar


KEMET
In Stock: 1.753
Unit Price: 0,35000 €
Datasheet

Similar


KEMET
In Stock: 2.294
Unit Price: 0,35000 €
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 0,10999 €
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 0,13194 €
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 0,12766 €
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 0,12590 €
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 0,13787 €
Datasheet
33 pF ±5% 200V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K330J15C0GK5TL2

DigiKey Part Number
K330J15C0GK5TL2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
K330J15C0GK5TL2
Description
CAP CER 33PF 200V C0G/NP0 RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
33 pF ±5% 200V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
K330J15C0GK5TL2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.157" L x 0.102" W (4.00mm x 2.60mm)
Height - Seated (Max)
0.220" (5.60mm)
Thickness (Max)
-
Lead Spacing
0.098" (2.50mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
12.0000,11092 €1.331,04 €
Unit Price without VAT:0,11092 €
Unit Price with VAT:0,13199 €