K223K10X7RF53H5 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,03834 €
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,03834 €
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,06958 €
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,15066 €
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,03255 €
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,03834 €
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 31.706
Unit Price: 0,21000 €
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 14.459
Unit Price: 0,21000 €
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,03255 €
Datasheet

Similar


KEMET
In Stock: 4.039
Unit Price: 0,31000 €
Datasheet

Similar


KEMET
In Stock: 346
Unit Price: 0,31000 €
Datasheet

Similar


KEMET
In Stock: 14
Unit Price: 0,30000 €
Datasheet

Similar


KEMET
In Stock: 2.366
Unit Price: 0,30000 €
Datasheet

Similar


TDK Corporation
In Stock: 470
Unit Price: 0,47000 €
Datasheet
0.022 µF ±10% 50V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K223K10X7RF53H5

DigiKey Part Number
K223K10X7RF53H5-ND
Manufacturer
Manufacturer Product Number
K223K10X7RF53H5
Description
CAP CER 0.022UF 50V X7R RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 50V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
K223K10X7RF53H5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.142" L x 0.091" W (3.60mm x 2.30mm)
Height - Seated (Max)
0.244" (6.20mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
20.0000,03255 €651,00 €
Unit Price without VAT:0,03255 €
Unit Price with VAT:0,03873 €