
K223K15X7RF5UL2 | |
|---|---|
DigiKey Part Number | 56-K223K15X7RF5UL2CT-ND - Cut Tape (CT) 56-K223K15X7RF5UL2TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | K223K15X7RF5UL2 |
Description | CAP CER 0.022UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | K223K15X7RF5UL2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.102" W (4.00mm x 2.60mm) | |
Height - Seated (Max) | 0.220" (5.60mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,12200 € | 1,22 € |
| 50 | 0,08740 € | 4,37 € |
| 100 | 0,07700 € | 7,70 € |
| 500 | 0,05804 € | 29,02 € |
| 1.000 | 0,05360 € | 53,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,04641 € | 116,03 € |
| 5.000 | 0,04415 € | 220,75 € |
| 7.500 | 0,04211 € | 315,82 € |
| 12.500 | 0,04006 € | 500,75 € |
| 17.500 | 0,03991 € | 698,43 € |
| 25.000 | 0,03977 € | 994,25 € |
| 30.000 | 0,03953 € | 1.185,90 € |
| 60.000 | 0,03779 € | 2.267,40 € |
| 62.500 | 0,03770 € | 2.356,25 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

