K220J10C0GF5TH5 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 23.421
Unit Price: 1,48000 €
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,24305 €
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,23097 €
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,26705 €
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 14.877
Unit Price: 1,48000 €
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 16.153
Unit Price: 2,00000 €
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 1.889
Unit Price: 1,35000 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 2,58000 €
Datasheet

Similar


KEMET
In Stock: 1.556
Unit Price: 2,58000 €
Datasheet

Similar


TDK Corporation
In Stock: 1.420
Unit Price: 1,81000 €
Datasheet

Similar


Murata Electronics
In Stock: 253
Unit Price: 3,10000 €
Datasheet

Similar


Murata Electronics
In Stock: 0
Unit Price: 3,03000 €
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 0,94151 €
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 0,00000 €
Datasheet
22 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K220J10C0GF5TH5

DigiKey Part Number
K220J10C0GF5TH5-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
K220J10C0GF5TH5
Description
CAP CER 22PF 50V C0G/NP0 RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
22 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
K220J10C0GF5TH5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.142" L x 0.091" W (3.60mm x 2.30mm)
Height - Seated (Max)
0.244" (6.20mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.0000,03093 €618,60 €
Unit Price without VAT:0,03093 €
Unit Price with VAT:0,03681 €