
K220J15C0GH5TH5 | |
|---|---|
DigiKey Part Number | 56-K220J15C0GH5TH5TR-ND - Tape & Reel (TR) 56-K220J15C0GH5TH5CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | K220J15C0GH5TH5 |
Description | CAP CER 22PF 100V C0G/NP0 RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | K220J15C0GH5TH5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.102" W (4.00mm x 2.60mm) | |
Height - Seated (Max) | 0.260" (6.60mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,15600 € | 1,56 € |
| 50 | 0,11420 € | 5,71 € |
| 100 | 0,10120 € | 10,12 € |
| 500 | 0,07936 € | 39,68 € |
| 1.000 | 0,07274 € | 72,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06375 € | 255,00 € |
| 8.000 | 0,05992 € | 479,36 € |
| 12.000 | 0,05800 € | 696,00 € |
| 20.000 | 0,05785 € | 1.157,00 € |
| 28.000 | 0,05719 € | 1.601,32 € |
| 40.000 | 0,05096 € | 2.038,40 € |
| 48.000 | 0,05086 € | 2.441,28 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |

