K121J15C0GF53L2 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,02955 €
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,03564 €
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,06981 €
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,08559 €
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,04247 €
Datasheet

Similar


TDK Corporation
In Stock: 0
Unit Price: 0,06960 €
Datasheet

Similar


TDK Corporation
In Stock: 80
Unit Price: 0,24000 €
Datasheet

Similar


Murata Electronics
In Stock: 315
Unit Price: 0,41000 €
Datasheet

Similar


Murata Electronics
In Stock: 95
Unit Price: 0,41000 €
Datasheet

Similar


Murata Electronics
In Stock: 0
Unit Price: 0,40000 €
Datasheet
Mono-Kap K Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K121J15C0GF53L2

DigiKey Part Number
K121J15C0GF53L2-ND
Manufacturer
Manufacturer Product Number
K121J15C0GF53L2
Description
CAP CER 120PF 50V C0G/NP0 RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
120 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
K121J15C0GF53L2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.157" L x 0.102" W (4.00mm x 2.60mm)
Height - Seated (Max)
0.220" (5.60mm)
Thickness (Max)
-
Lead Spacing
0.098" (2.50mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
20.0000,04247 €849,40 €
Unit Price without VAT:0,04247 €
Unit Price with VAT:0,05054 €