K103K15X7RF55L2 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 9.863
Unit Price: 0,18000 €
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 20.575
Unit Price: 0,25000 €
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,08204 €
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,03551 €
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,03428 €
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 48.950
Unit Price: 0,20000 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 0,87222 €
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 0,68323 €
Datasheet
10000 pF ±10% 50V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K103K15X7RF55L2

DigiKey Part Number
K103K15X7RF55L2-ND
Manufacturer
Manufacturer Product Number
K103K15X7RF55L2
Description
CAP CER 10000PF 50V X7R RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 50V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
K103K15X7RF55L2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.157" L x 0.102" W (4.00mm x 2.60mm)
Height - Seated (Max)
0.220" (5.60mm)
Thickness (Max)
-
Lead Spacing
0.098" (2.50mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
20.0000,03428 €685,60 €
Unit Price without VAT:0,03428 €
Unit Price with VAT:0,04079 €