SL128R003 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Cantherm
In Stock: 1.154
Unit Price: 0,46000 €
Datasheet
Inrush Current Limiter 8 Ohms ±20% 3 A 0.512" (13.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SL128R003

DigiKey Part Number
570-SL128R003-ND
Manufacturer
Manufacturer Product Number
SL128R003
Description
ICL 8 OHM 20% 3A 13MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Inrush Current Limiter 8 Ohms ±20% 3 A 0.512" (13.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Ametherm
Series
Packaging
Bulk
Part Status
Active
R @ 25°C
8 Ohms
Tolerance
±20%
Current - Steady State Max
3 A
R @ Current
170 mOhms
Diameter
0.512" (13.00mm)
Lead Spacing
0.307" (7.80mm)
Grade
-
Qualification
-
Approval Agency
UR
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,34000 €2,34 €
51,94000 €9,70 €
101,79100 €17,91 €
501,48560 €74,28 €
2001,26380 €252,76 €
4001,16513 €466,05 €
6001,11077 €666,46 €
1.0001,04564 €1.045,64 €
5.0000,89287 €4.464,35 €
Manufacturers Standard Package
Unit Price without VAT:2,34000 €
Unit Price with VAT:2,78460 €