Inrush Current Limiter 8 Ohms ±20% 3 A 0.512" (13.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MF72-008D11

DigiKey Part Number
317-1179-ND
Manufacturer
Manufacturer Product Number
MF72-008D11
Description
ICL 8 OHM 20% 3A 13MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Inrush Current Limiter 8 Ohms ±20% 3 A 0.512" (13.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cantherm
Series
Packaging
Bulk
Part Status
Active
R @ 25°C
8 Ohms
Tolerance
±20%
Current - Steady State Max
3 A
R @ Current
255 mOhms
Diameter
0.512" (13.00mm)
Lead Spacing
0.295" (7.50mm)
Grade
-
Qualification
-
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 954
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,46000 €0,46 €
50,37800 €1,89 €
100,35000 €3,50 €
500,29040 €14,52 €
1000,26800 €26,80 €
2500,24092 €60,23 €
5000,22224 €111,12 €
1.0000,20493 €204,93 €
5.0000,16950 €847,50 €
Manufacturers Standard Package
Unit Price without VAT:0,46000 €
Unit Price with VAT:0,54740 €