
MS353R725 | |
---|---|
DigiKey Part Number | 570-MS353R725-ND |
Manufacturer | |
Manufacturer Product Number | MS353R725 |
Description | ICL 3.7 OHM 25% 25A 37MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 3.7 Ohms ±25% 25 A 1.460" (37.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Ametherm | |
Series | ||
Packaging | Box | |
Part Status | Active | |
R @ 25°C | 3.7 Ohms | |
Tolerance | ±25% | |
Current - Steady State Max | 25 A | |
R @ Current | 37 mOhms | |
Diameter | 1.460" (37.00mm) | |
Lead Spacing | 0.551" (14.00mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 18,89000 € | 18,89 € |
5 | 15,67400 € | 78,37 € |
13 | 14,02462 € | 182,32 € |
52 | 11,92750 € | 620,23 € |
104 | 10,99327 € | 1.143,30 € |
260 | 9,86158 € | 2.564,01 € |
507 | 9,10450 € | 4.615,98 € |
Unit Price without VAT: | 18,89000 € |
---|---|
Unit Price with VAT: | 22,47910 € |