12 AWG Hook-Up Wire 19/0.0185" Brown 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

461219 BR005

DigiKey Part Number
461219BR005-ND
Manufacturer
Manufacturer Product Number
461219 BR005
Description
HOOK-UP STRND 12AWG BROWN 100'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
12 AWG Hook-Up Wire 19/0.0185" Brown 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.157" (3.99mm)
Mfr
Jacket (Insulation) Thickness
0.032" (0.81mm)
Packaging
Spool
Length
100.0' (30.5m)
Part Status
Active
Voltage
600V
Cable Type
Operating Temperature
-40°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
19/0.0185"
Ratings
UL Style 1015/1230
Conductor Material
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
170,89000 €70,89 €
267,46000 €134,92 €
365,51667 €196,55 €
563,13600 €315,68 €
761,60714 €431,25 €
1060,02100 €600,21 €
Manufacturers Standard Package
Unit Price without VAT:70,89000 €
Unit Price with VAT:84,35910 €
Alternate Color
HOOK-UP STRND 12AWG BLACK 100'
In-Stock: 49
Unit Price: 70,89000 €
HOOK-UP STRND 12AWG BLUE 100'
In-Stock: 17
Unit Price: 70,89000 €
HOOK-UP STRND 12AWG GREEN 100'
In-Stock: 21
Unit Price: 70,89000 €
HOOK-UP STRND 12AWG ORANGE 100'
In-Stock: 0
Unit Price: 68,17000 €
HOOK-UP STRND 12AWG RED 100'
In-Stock: 190
Unit Price: 70,89000 €
Alternate Length
HOOK-UP STRND 12AWG BROWN 1000'
In-Stock: 2
Unit Price: 439,97000 €
HOOK-UP STRND 12AWG BROWN 2000'
In-Stock: 0
Unit Price: 519,03000 €
HOOK-UP STRND 12AWG BROWN 250'
In-Stock: 0
Unit Price: 80,22200 €
HOOK-UP STRND 12AWG BROWN 500'
In-Stock: 0
Unit Price: 396,04000 €