
461219 BR002 | |
|---|---|
DigiKey Part Number | 461219BR002-ND |
Manufacturer | |
Manufacturer Product Number | 461219 BR002 |
Description | HOOK-UP STRND 12AWG BROWN 500' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 12 AWG Hook-Up Wire 19/0.0185" Brown 600V 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/0.0185" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.157" (3.99mm) | |
Jacket (Insulation) Thickness | 0.032" (0.81mm) | |
Length | 500.0' (152.4m) | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1015/1230 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 397,84000 € | 397,84 € |
| 2 | 378,27000 € | 756,54 € |
| 3 | 367,19667 € | 1.101,59 € |
| 5 | 353,62000 € | 1.768,10 € |
| 7 | 344,89714 € | 2.414,28 € |
| 10 | 335,84400 € | 3.358,44 € |
| Unit Price without VAT: | 397,84000 € |
|---|---|
| Unit Price with VAT: | 473,42960 € |





