


2DB102K | |
|---|---|
DigiKey Part Number | 570-1243-ND |
Manufacturer | |
Manufacturer Product Number | 2DB102K |
Description | THERMISTOR NTC 1KOHM 3485K DISC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 1k Disc, 5.1mm Dia x 0.6mm W |
Datasheet | Datasheet |
Category | B25/75 3512K |
Manufacturer Vishay Ametherm | B25/85 3521K |
Packaging Bulk | B25/100 3532K |
Part Status Active | Operating Temperature -55°C ~ 150°C |
Resistance in Ohms @ 25°C 1k | Power - Max 750 mW |
Resistance Tolerance ±10% | Length - Lead Wire 0.98" (25.00mm) |
B Value Tolerance ±3% | Mounting Type Through Hole |
B0/50 3445K | Package / Case Disc, 5.1mm Dia x 0.6mm W |
B25/50 3485K |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2DB102J | Vishay Ametherm | 0 | 570-1244-ND | 1,23364 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,23364 € | 1.233,64 € |
| Unit Price without VAT: | 1,23364 € |
|---|---|
| Unit Price with VAT: | 1,46803 € |


