2DB102J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Ametherm
In Stock: 0
Unit Price: 1,23364 €
Datasheet
NTC Thermistor 1k Disc, 5.1mm Dia x 0.6mm W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 1k Disc, 5.1mm Dia x 0.6mm W
Basics of NTC and PTC Thermistors - Another Teaching Moment

2DB102J

DigiKey Part Number
570-1244-ND
Manufacturer
Manufacturer Product Number
2DB102J
Description
THERMISTOR NTC 1KOHM 3485K DISC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
NTC Thermistor 1k Disc, 5.1mm Dia x 0.6mm W
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B25/75
3512K
Manufacturer
Vishay Ametherm
B25/85
3521K
Packaging
Bulk
B25/100
3532K
Part Status
Active
Operating Temperature
-55°C ~ 150°C
Resistance in Ohms @ 25°C
1k
Power - Max
750 mW
Resistance Tolerance
±10%
Length - Lead Wire
0.98" (25.00mm)
B Value Tolerance
±3%
Mounting Type
Through Hole
B0/50
3445K
Package / Case
Disc, 5.1mm Dia x 0.6mm W
B25/50
3485K
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2DB102KVishay Ametherm0570-1243-ND1,23364 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0001,23364 €1.233,64 €
Manufacturers Standard Package
Unit Price without VAT:1,23364 €
Unit Price with VAT:1,46803 €