


2DA200J | |
|---|---|
DigiKey Part Number | 570-1240-ND |
Manufacturer | |
Manufacturer Product Number | 2DA200J |
Description | THERMISTOR NTC 20OHM 2891K DISC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 20 Disc, 5.1mm Dia x 1.3mm W |
Datasheet | Datasheet |
Category | B25/75 2910K |
Manufacturer Vishay Ametherm | B25/85 2916K |
Packaging Bulk | B25/100 2924K |
Part Status Active | Operating Temperature -55°C ~ 150°C |
Resistance in Ohms @ 25°C 20 | Power - Max 750 mW |
Resistance Tolerance ±10% | Length - Lead Wire 0.98" (25.00mm) |
B Value Tolerance ±3% | Mounting Type Through Hole |
B0/50 2859K | Package / Case Disc, 5.1mm Dia x 1.3mm W |
B25/50 2891K |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2DA200K | Vishay Ametherm | 699 | 570-2DA200K-ND | 1,84000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,40455 € | 404,55 € |
| Unit Price without VAT: | 0,40455 € |
|---|---|
| Unit Price with VAT: | 0,48141 € |


