


2DA200K | |
|---|---|
DigiKey Part Number | 570-2DA200K-ND |
Manufacturer | |
Manufacturer Product Number | 2DA200K |
Description | THERMISTOR NTC 20OHM 2891K DISC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 20 Disc, 5.1mm Dia x 1.3mm W |
Datasheet | Datasheet |
Category | B25/75 2910K |
Manufacturer Vishay Ametherm | B25/85 2916K |
Packaging Bulk | B25/100 2924K |
Part Status Active | Operating Temperature -55°C ~ 150°C |
Resistance in Ohms @ 25°C 20 | Power - Max 750 mW |
Resistance Tolerance ±10% | Length - Lead Wire 0.98" (25.00mm) |
B Value Tolerance ±3% | Mounting Type Through Hole |
B0/50 2859K | Package / Case Disc, 5.1mm Dia x 1.3mm W |
B25/50 2891K |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,84000 € | 1,84 € |
| 5 | 1,63200 € | 8,16 € |
| 10 | 1,55600 € | 15,56 € |
| 25 | 1,46480 € | 36,62 € |
| 50 | 1,40280 € | 70,14 € |
| 100 | 1,34590 € | 134,59 € |
| 500 | 1,23144 € | 615,72 € |
| 1.000 | 1,18886 € | 1.188,86 € |
| 5.000 | 1,10313 € | 5.515,65 € |
| Unit Price without VAT: | 1,84000 € |
|---|---|
| Unit Price with VAT: | 2,18960 € |

