1DA101K is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Ametherm
In Stock: 0
Unit Price: 1,23364 €
Datasheet

Parametric Equivalent


Vishay Ametherm
In Stock: 0
Unit Price: 1,23364 €
Datasheet
NTC Thermistor 100 Disc, 2.5mm Dia x 1.5mm W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 100 Disc, 2.5mm Dia x 1.5mm W
Basics of NTC and PTC Thermistors - Another Teaching Moment

1DA101K

DigiKey Part Number
570-1217-ND
Manufacturer
Manufacturer Product Number
1DA101K
Description
THERMISTOR NTC 100OHM 2891K DISC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
NTC Thermistor 100 Disc, 2.5mm Dia x 1.5mm W
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B25/75
2910K
Manufacturer
Vishay Ametherm
B25/85
2916K
Packaging
Bulk
B25/100
2924K
Part Status
Active
Operating Temperature
-55°C ~ 150°C
Resistance in Ohms @ 25°C
100
Power - Max
500 mW
Resistance Tolerance
±10%
Length - Lead Wire
0.98" (25.00mm)
B Value Tolerance
±3%
Mounting Type
Through Hole
B0/50
2859K
Package / Case
Disc, 2.5mm Dia x 1.5mm W
B25/50
2891K
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1DA101JVishay Ametherm0570-1219-ND1,23364 €Parametric Equivalent
1DA101K-ECVishay Ametherm0570-1218-ND1,23364 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5002,20090 €1.100,45 €
Manufacturers Standard Package
Unit Price without VAT:2,20090 €
Unit Price with VAT:2,61907 €