


1DA101K-EC | |
|---|---|
DigiKey Part Number | 570-1218-ND |
Manufacturer | |
Manufacturer Product Number | 1DA101K-EC |
Description | THERMISTOR NTC 100OHM 2891K DISC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 100 Disc, 2.5mm Dia x 1.5mm W |
Datasheet | Datasheet |
Category | B25/75 2910K |
Manufacturer Vishay Ametherm | B25/85 2916K |
Packaging Bulk | B25/100 2924K |
Part Status Active | Operating Temperature -55°C ~ 150°C |
Resistance in Ohms @ 25°C 100 | Power - Max 500 mW |
Resistance Tolerance ±10% | Length - Lead Wire 0.98" (25.00mm) |
B Value Tolerance ±3% | Mounting Type Through Hole |
B0/50 2859K | Package / Case Disc, 2.5mm Dia x 1.5mm W |
B25/50 2891K |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,23364 € | 1.233,64 € |
| Unit Price without VAT: | 1,23364 € |
|---|---|
| Unit Price with VAT: | 1,46803 € |


