TW 6 NG - 8 OHM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TW 6 NG - 8 OHM

DigiKey Part Number
2056-TW6NG-8OHM-ND
Manufacturer
Manufacturer Product Number
TW 6 NG - 8 OHM
Description
SPEAKER 8OHM 60W TOP PORT 91DB
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
8 Ohms Tweeter Speaker 60 W 1 kHz ~ 30 kHz Top Round, Square Frame
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Visaton GmbH & Co. KG
Series
-
Packaging
Bulk
Part Status
Active
Technology
Magnetic
Type
Tweeter
Frequency Range
1 kHz ~ 30 kHz
Frequency - Self Resonant
1.5kHz
Impedance
8 Ohms
Efficiency - dBA
91.00
Efficiency - Testing
1W/1M
Efficiency - Type
Sound Pressure Level (SPL)
Power - Rated
60 W
Power - Max
100 W
Port Location
Top
Shape
Round, Square Frame
Material - Cone
-
Material - Magnet
-
Ingress Protection
-
Ratings
-
Termination
Quick Connect
Size / Dimension
2.362" L x 2.362" W (60.00mm x 60.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Operating Temperature
-
Distortion Rating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 81
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
115,61000 €15,61 €
1012,35800 €123,58 €
2511,28960 €282,24 €
969,91229 €951,58 €
1929,57625 €1.838,64 €
Manufacturers Standard Package
Unit Price without VAT:15,61000 €
Unit Price with VAT:18,57590 €