KE 25 SC - 8 OHM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KE 25 SC - 8 OHM

DigiKey Part Number
2056-KE25SC-8OHM-ND
Manufacturer
Visaton GmbH & Co. KG
Manufacturer Product Number
KE 25 SC - 8 OHM
Description
SPEAKER 8OHM TOP PORT 89DB
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
8 Ohms Tweeter Speaker 800 Hz ~ 25 kHz Top Round
Datasheet
 Datasheet
EDA/CAD Models
KE 25 SC - 8 OHM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Visaton GmbH & Co. KG
Series
-
Packaging
Bulk
Part Status
Active
Technology
Magnetic
Type
Tweeter
Frequency Range
800 Hz ~ 25 kHz
Impedance
8 Ohms
Efficiency - dBA
89.00
Efficiency - Testing
1W/1M
Efficiency - Type
Sound Pressure Level (SPL)
Port Location
Top
Shape
Round
Termination
Wire Leads
Size / Dimension
4.114" Dia (104.50mm)
Height - Seated (Max)
2.362" (60.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1147,55000 €147,55 €
20117,17150 €2.343,43 €
Manufacturers Standard Package
Unit Price without VAT:147,55000 €
Unit Price with VAT:175,58450 €