R 10 SC - 4 OHM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R 10 SC - 4 OHM

DigiKey Part Number
2056-R10SC-4OHM-ND
Manufacturer
Manufacturer Product Number
R 10 SC - 4 OHM
Description
SPEAKER 4OHM 20W TOP PORT 90DB
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
4 Ohms Speaker 20 W 100 Hz ~ 13 kHz Top Round, Square Frame
Datasheet
 Datasheet
EDA/CAD Models
R 10 SC - 4 OHM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Visaton GmbH & Co. KG
Series
-
Packaging
Bulk
Part Status
Active
Technology
Magnetic
Type
-
Frequency Range
100 Hz ~ 13 kHz
Frequency - Self Resonant
165Hz
Impedance
4 Ohms
Efficiency - dBA
90.00
Efficiency - Testing
1W/1M
Efficiency - Type
Sound Pressure Level (SPL)
Power - Rated
20 W
Power - Max
30 W
Port Location
Top
Shape
Round, Square Frame
Material - Cone
-
Material - Magnet
-
Ingress Protection
IP64/IP67 - Dust Tight, Water Resistant, Waterproof
Ratings
-
Termination
Quick Connect
Size / Dimension
4.016" L x 4.016" W (102.00mm x 102.00mm)
Height - Seated (Max)
1.732" (44.00mm)
Operating Temperature
-40°C ~ 70°C
Distortion Rating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 37
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
112,85000 €12,85 €
1010,16900 €101,69 €
488,71354 €418,25 €
968,14958 €782,36 €
1447,83979 €1.128,93 €
2887,70851 €2.220,05 €
Manufacturers Standard Package
Unit Price without VAT:12,85000 €
Unit Price with VAT:15,29150 €