
MHT 12 - 8 OHM | |
|---|---|
DigiKey Part Number | 2056-MHT12-8OHM-ND |
Manufacturer | |
Manufacturer Product Number | MHT 12 - 8 OHM |
Description | SPEAKER 8OHM 100W SIDE PORT 91DB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms Tweeter Speaker 100 W 2 kHz ~ 40 kHz Side Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visaton GmbH & Co. KG | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | - | |
Type | Tweeter | |
Frequency Range | 2 kHz ~ 40 kHz | |
Frequency - Self Resonant | - | |
Impedance | 8 Ohms | |
Efficiency - dBA | 91.00 | |
Efficiency - Testing | 1W/1M | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 100 W | |
Power - Max | 150 W | |
Port Location | Side | |
Shape | Square | |
Material - Cone | - | |
Material - Magnet | Nd | |
Ingress Protection | - | |
Ratings | - | |
Termination | Quick Connect | |
Size / Dimension | 4.409" L x 4.409" W (112.00mm x 112.00mm) | |
Height - Seated (Max) | 2.008" (51.00mm) | |
Operating Temperature | - | |
Distortion Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 210,07000 € | 210,07 € |
| 10 | 173,53900 € | 1.735,39 € |
| Unit Price without VAT: | 210,07000 € |
|---|---|
| Unit Price with VAT: | 249,98330 € |



