K-16---50-OHM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K 16 - 50 OHM

DigiKey Part Number
2056-K16-50OHM-ND
Manufacturer
Manufacturer Product Number
K 16 - 50 OHM
Description
SPEAKR 50OHM 500MW TOP PORT 71DB
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
50 Ohms General Purpose Speaker 500 mW 700 Hz ~ 20 kHz Top Round
Datasheet
 Datasheet
EDA/CAD Models
K 16 - 50 OHM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Visaton GmbH & Co. KG
Series
Packaging
Bulk
Part Status
Active
Technology
-
Type
General Purpose
Frequency Range
700 Hz ~ 20 kHz
Impedance
50 Ohms
Efficiency - dBA
71.00
Efficiency - Testing
1W/1M
Efficiency - Type
Sound Pressure Level (SPL)
Power - Rated
500 mW
Power - Max
1 W
Port Location
Top
Shape
Round
Material - Cone
-
Material - Magnet
-
Ingress Protection
-
Termination
Wire Leads
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
0.138" (3.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 296
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15,73000 €5,73 €
104,51500 €45,15 €
254,11760 €102,94 €
503,84420 €192,21 €
1003,59150 €359,15 €
2503,28712 €821,78 €
5003,12012 €1.560,06 €
Unit Price without VAT:5,73000 €
Unit Price with VAT:6,81870 €