
MS323-10S | |
|---|---|
DigiKey Part Number | 2333-MS323-10S-ND |
Manufacturer | |
Manufacturer Product Number | MS323-10S |
Description | RF SHIELD 0.937"X1.272" SOLDER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Shield Shield, 1-Piece 0.937" (23.80mm) X 1.272" (32.30mm) Non-Vented Solder |
Datasheet | Datasheet |
EDA/CAD Models | MS323-10S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Shield, 1-Piece | |
Height - Overall | 0.146" (3.70mm) | |
Length - Overall | 1.272" (32.30mm) | |
Width - Overall | 0.937" (23.80mm) | |
Ventilation | Non-Vented | |
Mounting Type | Solder | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,25000 € | 1,25 € |
| 10 | 0,91000 € | 9,10 € |
| 49 | 0,77510 € | 37,98 € |
| 147 | 0,71129 € | 104,56 € |
| 294 | 0,68010 € | 199,95 € |
| 539 | 0,65738 € | 354,33 € |
| 1.029 | 0,63705 € | 655,52 € |
| 2.548 | 0,61409 € | 1.564,70 € |
| 5.047 | 0,60027 € | 3.029,56 € |
| Unit Price without VAT: | 1,25000 € |
|---|---|
| Unit Price with VAT: | 1,48750 € |

