
FX 10 - 4 OHM | |
|---|---|
DigiKey Part Number | 2056-FX10-4OHM-ND |
Manufacturer | |
Manufacturer Product Number | FX 10 - 4 OHM |
Description | SPEAKER 4OHM 40W TOP PORT 84DB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Ohms Full Range Speaker 40 W 70 Hz ~ 22 kHz Top Round |
Datasheet | Datasheet |
EDA/CAD Models | FX 10 - 4 OHM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visaton GmbH & Co. KG | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | - | |
Type | Full Range | |
Frequency Range | 70 Hz ~ 22 kHz | |
Frequency - Self Resonant | 110Hz | |
Impedance | 4 Ohms | |
Efficiency - dBA | 84.00 | |
Efficiency - Testing | 1W/1M | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 40 W | |
Power - Max | 70 W | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Polypropylene (PP) | |
Material - Magnet | - | |
Ingress Protection | Waterproof | |
Termination | Quick Connect | |
Height - Seated (Max) | 1.811" (46.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,49000 € | 22,49 € |
| 18 | 16,83556 € | 303,04 € |
| 36 | 15,73917 € | 566,61 € |
| 54 | 15,13741 € | 817,42 € |
| 108 | 14,40222 € | 1.555,44 € |
| Unit Price without VAT: | 22,49000 € |
|---|---|
| Unit Price with VAT: | 26,76310 € |










