cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PC 3828 13 T

DigiKey Part Number
5348-PC382813TTB-ND
Manufacturer
Manufacturer Product Number
PC 3828 13 T
Description
ENCLOSURE PLAS 11.02"L X 5.12"W
Customer Reference
Detailed Description
Enclosure Plastic, Polycarbonate Light Gray, Transparent Cover Cover Included 11.020" L x 5.120" W (279.91mm x 130.05mm) X 14.960" (379.98mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Container Type
Enclosure
Size / Dimension
11.020" L x 5.120" W (279.91mm x 130.05mm)
Height
14.960" (379.98mm)
Area (L x W)
56.4in² (364cm²)
Design
Cover Included
Material
Color
Light Gray, Transparent Cover
Thickness
-
Features
-
Ratings
Material Flammability Rating
UL94 V-0
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Fibox GmbH
FREE SHIPPING on orders of 43,19 € or more for products shipped by Fibox GmbH
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1157,68000 €157,68 €
5141,90600 €709,53 €
10134,02300 €1.340,23 €
25122,98520 €3.074,63 €
Unit Price without VAT:157,68000 €
Unit Price with VAT:187,63920 €