
FR 16 WP - 4 OHM (BLACK) | |
|---|---|
DigiKey Part Number | 2056-FR16WP-4OHM(BLACK)-ND |
Manufacturer | |
Manufacturer Product Number | FR 16 WP - 4 OHM (BLACK) |
Description | SPEAKER 4OHM 60W TOP PORT 86DB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Ohms General Purpose Speaker 60 W 60 Hz ~ 15 kHz Top Round |
Datasheet | Datasheet |
EDA/CAD Models | FR 16 WP - 4 OHM (BLACK) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visaton GmbH & Co. KG | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 60 Hz ~ 15 kHz | |
Frequency - Self Resonant | 85Hz | |
Impedance | 4 Ohms | |
Efficiency - dBA | 86.00 | |
Efficiency - Testing | 1W/1M | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 60 W | |
Power - Max | 80 W | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Plastic | |
Material - Magnet | - | |
Ingress Protection | Waterproof | |
Termination | Quick Connect | |
Size / Dimension | 7.087" Dia (180.00mm) | |
Height - Seated (Max) | 2.638" (67.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,60000 € | 26,60 € |
| 24 | 19,38208 € | 465,17 € |
| 48 | 18,13083 € | 870,28 € |
| 72 | 17,44319 € | 1.255,91 € |
| 120 | 17,37117 € | 2.084,54 € |
| Unit Price without VAT: | 26,60000 € |
|---|---|
| Unit Price with VAT: | 31,65400 € |







