
FR 10 WP - 4 OHM (BLACK) | |
|---|---|
DigiKey Part Number | 2056-FR10WP-4OHM(BLACK)-ND |
Manufacturer | |
Manufacturer Product Number | FR 10 WP - 4 OHM (BLACK) |
Description | SPEAKER 4OHM 20W TOP PORT 85DB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Ohms General Purpose Speaker 20 W 80 Hz ~ 16 kHz Top Round |
Datasheet | Datasheet |
EDA/CAD Models | FR 10 WP - 4 OHM (BLACK) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visaton GmbH & Co. KG | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 80 Hz ~ 16 kHz | |
Frequency - Self Resonant | 120Hz | |
Impedance | 4 Ohms | |
Efficiency - dBA | 85.00 | |
Efficiency - Testing | 1W/1M | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 20 W | |
Power - Max | 30 W | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Plastic | |
Material - Magnet | - | |
Ingress Protection | Waterproof | |
Termination | Quick Connect |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,93000 € | 21,93 € |
| 24 | 15,96000 € | 383,04 € |
| 48 | 14,92583 € | 716,44 € |
| 72 | 14,35764 € | 1.033,75 € |
| 120 | 14,00275 € | 1.680,33 € |
| Unit Price without VAT: | 21,93000 € |
|---|---|
| Unit Price with VAT: | 26,09670 € |





