
EX 80 S - 8 OHM | |
|---|---|
DigiKey Part Number | 2056-EX80S-8OHM-ND |
Manufacturer | |
Manufacturer Product Number | EX 80 S - 8 OHM |
Description | SPEAKER 8OHM TOP PORT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms Exciter Speaker Top Round, Square Frame |
Datasheet | Datasheet |
EDA/CAD Models | EX 80 S - 8 OHM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visaton GmbH & Co. KG | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | - | |
Type | Exciter | |
Frequency - Self Resonant | - | |
Impedance | 8 Ohms | |
Efficiency - dBA | - | |
Efficiency - Testing | - | |
Efficiency - Type | - | |
Power - Max | 50 W | |
Port Location | Top | |
Shape | Round, Square Frame | |
Material - Cone | - | |
Material - Magnet | - | |
Ingress Protection | - | |
Termination | Quick Connect | |
Size / Dimension | 3.150" L x 3.150" W (80.00mm x 80.00mm) | |
Height - Seated (Max) | 0.748" (19.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,39000 € | 78,39 € |
| 10 | 62,51800 € | 625,18 € |
| 25 | 57,96480 € | 1.449,12 € |
| Unit Price without VAT: | 78,39000 € |
|---|---|
| Unit Price with VAT: | 93,28410 € |






