
LR10FTDAR010 | |
|---|---|
DigiKey Part Number | 2577-LR10FTDAR010TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LR10FTDAR010 |
Description | RES 10M OHM 1% 1.5W 2010 |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 1.5W Chip Resistor 2010 (5025 Metric) Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | LR10FTDAR010 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.200" L x 0.100" W (5.08mm x 2.54mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Number of Terminations | 2 | |
Failure Rate | - |

