MFR Recommended

FPV1507-500-R | |
|---|---|
DigiKey Part Number | 1102-FPV1507-500-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FPV1507-500-R |
Description | FIXED IND 500NH 25A SMD |
Customer Reference | |
Detailed Description | 500 nH Inductor 25 A Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | - | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | - | |
DC Resistance (DCR) | - | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | - | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.575" L x 0.327" W (14.60mm x 8.30mm) | |
Height - Seated (Max) | 0.260" (6.60mm) |


