
FPV1507-500-R | |
|---|---|
DigiKey Part Number | 283-4583-2-ND - Tape & Reel (TR) 283-4583-1-ND - Cut Tape (CT) 283-4583-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FPV1507-500-R |
Description | FIXED IND 500NH 25A 1.15 MOHM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 500 nH Shielded Drum Core, Wirewound Inductor 25 A 1.15mOhm Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 40A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 1.15mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Q @ Freq 135 @ 1MHz |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±10% | Size / Dimension 0.575" L x 0.327" W (14.60mm x 8.30mm) |
Current Rating (Amps) | Height - Seated (Max) 0.260" (6.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,72000 € | 1,72 € |
| 10 | 1,41400 € | 14,14 € |
| 100 | 1,16300 € | 116,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 1,72890 € | 1.037,34 € |
| 1.200 | 1,63062 € | 1.956,74 € |
| 1.800 | 1,57582 € | 2.836,48 € |
| 3.000 | 1,51920 € | 4.557,60 € |
| Unit Price without VAT: | 1,72000 € |
|---|---|
| Unit Price with VAT: | 2,04680 € |

