Parametric Equivalent

FPT1006-340-R | |
|---|---|
DigiKey Part Number | 1102-FPT1006-340-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FPT1006-340-R |
Description | FIXED IND 340NH 19A 1 MOHM SMD |
Customer Reference | |
Detailed Description | 340 nH Shielded Drum Core, Wirewound Inductor 19 A 1mOhm Max Nonstandard |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 40.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 1mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.380" L x 0.335" W (9.65mm x 8.50mm) | |
Height - Seated (Max) | 0.252" (6.40mm) |


