
FPT1006-340-R | |
|---|---|
DigiKey Part Number | 283-4579-2-ND - Tape & Reel (TR) 283-4579-1-ND - Cut Tape (CT) 283-4579-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FPT1006-340-R |
Description | FIXED IND 340NH 19A 1 MOHM SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 340 nH Shielded Drum Core, Wirewound Inductor 19 A 1mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 40.5A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 1mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.380" L x 0.335" W (9.65mm x 8.50mm) |
Tolerance ±10% | Height - Seated (Max) 0.252" (6.40mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,48000 € | 2,48 € |
| 10 | 2,03800 € | 20,38 € |
| 100 | 1,67630 € | 167,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 620 | 1,45016 € | 899,10 € |
| 1.240 | 1,36770 € | 1.695,95 € |
| 1.860 | 1,32171 € | 2.458,38 € |
| 3.100 | 1,26604 € | 3.924,72 € |
| 4.340 | 1,25360 € | 5.440,62 € |
| Unit Price without VAT: | 2,48000 € |
|---|---|
| Unit Price with VAT: | 2,95120 € |

