
MMBT4403-EVL-CT | |
|---|---|
DigiKey Part Number | 2679-MMBT4403-EVL-CT-ND |
Manufacturer | |
Manufacturer Product Number | MMBT4403-EVL-CT |
Description | Transistor,SOT-23,40V,600mA,PNP |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 40 V 600 mA 200MHz 225 mW Surface Mount |
Category | Vce Saturation (Max) @ Ib, Ic 750mV @ 50mA, 500mA |
Mfr | Current - Collector Cutoff (Max) 100nA |
Series | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 2V |
Packaging Strip | Power - Max 225 mW |
Part Status Active | Frequency - Transition 200MHz |
Transistor Type | Operating Temperature -50°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 600 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 40 V | Package / Case TO-236-3, SC-59, SOT-23-3 |

