Image for MMBT3906-EVL-CT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBT3906-EVL-CT

DigiKey Part Number
2679-MMBT3906-EVL-CT-ND
Manufacturer
Manufacturer Product Number
MMBT3906-EVL-CT
Description
Transistor,SOT-23,40V,200mA,PNP
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 40 V 200 mA 250MHz 350 mW Surface Mount
Product Attributes
Filter Similar Products
Category
Vce Saturation (Max) @ Ib, Ic
400mV @ 5mA, 50mA
Mfr
Current - Collector Cutoff (Max)
50nA
Series
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 10mA, 1V
Packaging
Strip
Power - Max
350 mW
Part Status
Active
Frequency - Transition
250MHz
Transistor Type
Operating Temperature
-50°C ~ 150°C (TJ)
Current - Collector (Ic) (Max)
200 mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
40 V
Package / Case
TO-236-3, SC-59, SOT-23-3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 26.955
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Venkel LTD
A separate 161,48 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.