
2N7002K-EVL | |
|---|---|
DigiKey Part Number | 2679-2N7002K-EVLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2N7002K-EVL |
Description | MOSFET Single,SOT-23,60V,300mA,N |
Customer Reference | |
Detailed Description | N-Channel 60 V 300mA (Ta) 350mW (Ta) Surface Mount SOT-23 |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 0.8 nC @ 5 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 35 pF @ 25 V |
FET Type | Power Dissipation (Max) 350mW (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-23 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 3Ohm @ 500mA, 10V |


