SOT 23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT 23
SOT-323

2N7002

DigiKey Part Number
5399-2N7002TR-ND - Tape & Reel (TR)
5399-2N7002CT-ND - Cut Tape (CT)
5399-2N7002DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2N7002
Description
60V 115MA 7.5@10V,500MA 225MW N
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 115mA 225mW Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
5V, 10V
Rds On (Max) @ Id, Vgs
7.5Ohm @ 500mA, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
50 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
225mW
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-23
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32.397
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,04700 €0,47 €
1000,02840 €2,84 €
5000,02038 €10,19 €
1.0000,01775 €17,75 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,01438 €43,14 €
6.0000,01267 €76,02 €
9.0000,01180 €106,20 €
15.0000,01081 €162,15 €
21.0000,01023 €214,83 €
30.0000,00966 €289,80 €
75.0000,00841 €630,75 €
150.0000,00764 €1.146,00 €
300.0000,00699 €2.097,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €