
VI-602-DP-RH-W | |
---|---|
DigiKey Part Number | VI-602-DP-RH-W-ND |
Manufacturer | |
Manufacturer Product Number | VI-602-DP-RH-W |
Description | LCD MOD 6 DIG 6 X 1 REFLECTIVE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Character Display Module Reflective 7-Segment TN - Twisted Nematic Parallel 69.80mm x 30.48mm x 2.70mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Varitronix | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Characters | 6.0 | |
Display Format | 6 x 1 | |
Character Format | 7-Segment | |
Display Type | TN - Twisted Nematic | |
Display Mode | Reflective | |
Character Size | 12.70mm H x 6.50mm W | |
Outline L x W x H | 69.80mm x 30.48mm x 2.70mm | |
Viewing Area | 62.20mm L x 17.78mm W | |
Backlight | - | |
Voltage - Supply | - | |
Dot Size | - | |
Interface | Parallel | |
Operating Temperature | -10°C ~ 60°C | |
Text Color | - | |
Background Color | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 16,14000 € | 16,14 € |
12 | 12,13750 € | 145,65 € |
102 | 10,37108 € | 1.057,85 € |
504 | 9,75748 € | 4.917,77 € |
Unit Price without VAT: | 16,14000 € |
---|---|
Unit Price with VAT: | 19,20660 € |