Image for VI-602-DP-RC-W-HV is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VI-602-DP-RC-W-HV

DigiKey Part Number
VI-602-DP-RC-W-HV-ND
Manufacturer
Manufacturer Product Number
VI-602-DP-RC-W-HV
Description
LCD MOD 6 DIG 6 X 1 REFLECTIVE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Character Display Module Reflective 7-Segment TN - Twisted Nematic Parallel 69.80mm x 30.48mm x 2.70mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Display Type
TN - Twisted Nematic
Manufacturer
Varitronix
Display Mode
Reflective
Series
Character Size
12.70mm H x 6.50mm W
Packaging
Bulk
Outline L x W x H
69.80mm x 30.48mm x 2.70mm
Part Status
Active
Viewing Area
62.20mm L x 17.78mm W
Number of Characters
6.0
Interface
Parallel
Display Format
6 x 1
Base Product Number
Character Format
7-Segment
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1011,04400 €110,44 €
Unit Price without VAT:11,04400 €
Unit Price with VAT:13,14236 €